Pro Power SRF-10

Strain Relief Bushing for SPT-1, SPT-2 & HPN Flat Cables Nylon
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SRF-10. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power SRF-10.

Farnell

Datasheet2 pages11 years ago

Descriptions

Descriptions of Pro Power SRF-10 provided by its distributors.

Strain Relief Bushing for SPT-1, SPT-2 & HPN Flat Cables Nylon
Avnet Japan
Strain Relief Bushing, Nylon; Tipo De Accesorio:Strain Relief Bushing; Para Usar Con:Spt-1 And Spt-2 Flat Cable; Núm. De Posiciones:-; Material Del Sujetacables:Nylon (Poliamida) |Pro Power SRF-10
STRAIN RELIEF BUSHING, NYLON, BLACK; Accessory Type: Strain Relief Bushing; For Use With: SPT-1, SPT-2 & HPN Flat Cables; No. of Positions: 1Ways; Strain Relief Material: Nylon (Polyamide); Product Range: -; SVHC: No SVHC (15-

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF-10.