Pro Power SPC20175-SPLICE FREE

SPC20175-SPLICE Free
$ 21.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power SPC20175-SPLICE FREE.

element14 APAC

Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pro Power SPC20175-SPLICE FREE provided by its distributors.

SPC20175-SPLICE FREE
SLEEVING, EXPANDABLE, 38.1MM, BLACK, 50FT; Sleeving / Tubing Type:Expandable; Sleeving Material:PET (Polyethylene Terephthalate); Sleeving Colour:Black; Internal Diameter:1.5"; Length - Metric:15.24m; Length - Imperial:5
Sleeving, Expandable, 38.1Mm, Black, 50Ft; Tipo De Camisa/Tubería:Expandable; Longitud:50Ft; Material Del Manguito:Pet (Polyethylene Terephthalate); Diámetro Interno:1.5"; Manguito, Color:Black; Para Usar Con:Wire & Cable |Pro Power SPC20175-SPLICE FREE

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)