Pro Power SPC19840

Unshielded Twisted Pair Cable High Density Polyethylene 8Conductors 6mm Orange 152.4m
$ 31.193

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pro Power SPC19840 provided by its distributors.

Unshielded Twisted Pair Cable High Density Polyethylene 8Conductors 6mm Orange 152.4m
UNSHIELDED MULTIPAIR CABLE 4PR 500FT ORANGE; Cable Shielding:Unshielded; LAN Category:Cat5; Wire Gauge:24AWG; Conductor Area CSA:-; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; No. of Pairs:4 Pair; Jacket C
Unshielded Multipair Cable 4Pr 500Ft Orange; No. De Pares:4 Par; Conductor, Calibre Awg:24Awg; Conductor, Área Csa:-; Nº Máximo De Filamentos X Tamaño Del Filamento:7 X 32Awg; Longitud Del Rollo (Imperial):500Ft; Tensión Nominal:- |Pro Power SPC19840

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)