Pro Power PEW1665PVB

Mains Power Connector
Production

Price and Stock

DistributorSKUMinPkg
element14 APACPEW1665PVB01
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power PEW1665PVB.

IHS

Datasheet2 pages19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Pro Power PEW1665PVB provided by its distributors.

Mains Power Connector
COUPLER, 16A, 415V; Current Rating:16A; Voltage Rating VAC:415V; Connector Mounting:Cable Mount; Electrical Connector Gender:Socket; Pin Configuration:-; Connector Colour:Red; IP Rating:-; Product Range:-; Connector Type
COUPLER, 16A, 415V; Connector Type:Standard Power Entry; Series:PEW16_pv; Gender:Socket; Voltage Rating:415V ac; Current Rating:16A; Connector Mounting Orientation:Cable; Contact Termination:Screw; Mounting Type:Cable; No. of Outlets:1; Termination Method:Screw; Voltage Rating AC:415V

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)