Pro Power CGP-2

Grommets and Eyelets Edging Solid Rectangle Polyethylene Natural
$ 45.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power CGP-2.

Newark

Datasheet1 page10 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
-51.28%

Descriptions

Descriptions of Pro Power CGP-2 provided by its distributors.

Grommets and Eyelets Edging Solid Rectangle Polyethylene Natural
GROMMET STRIP/EDGING, PE, NATURAL, 100FT; Grommet Type:Solid Edging; Cable Diameter Min:-; Cable Diameter Max:-; Grommet Material:PE (Polyethylene); Mounting Hole Dia:-; Panel Thickness Max:1.8mm; Grommet Colour:Natural;
Grommet Strip/Edging, Pe, Natural, 100Ft; Grosor Del Panel, Máx.:0.071"; Altura:4.4Mm; Cantidad En El Paquete:100; Color De La Carcaza:Interminado; Envolvente, Material:Pe (Polietileno); Grosor:0.8Mm; Longitud:3048Cm |Pro Power CGP-2

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)