Pro Power CGFC-12/4-0

HEAT SHRINK TUBE, POLYOLEFIN, 12 ID Before Shrink, 3: 1 Shrink Ratio, BLACK
$ 13.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power CGFC-12/4-0.

IHS

Datasheet3 pages10 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+73.81%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8546.90.00.00
Introduction Date2014-10-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Pro Power CGFC-12/4-0 provided by its distributors.

HEAT SHRINK TUBE, POLYOLEFIN, 12 ID Before Shrink, 3:1 Shrink Ratio, BLACK
Heat Shrink Tubing 3:1 PO (Polyolefin) Black
Avnet Japan
热缩管, 12.0MM 黑色 4M;
Heat Shrink, 12Mm, Black, 4M; Shrink Ratio:3:1; I.d. Supplied - Imperial:0.472"; I.d. Supplied - Metric:12Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:13.12Ft; Length - Metric:4M; I.d. Recovered Max - Imperial:0.157"; Rohs Compliant: Yes |Pro Power CGFC-12/4-0

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)