Pro Elec SH10189R

Mains Power Connector, 10A, 250VAC, Male, Wire Terminal, Plug

Submit Request for Quote

Unfortunately we do not know of any distributors for SH10189R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Elec SH10189R.

element14 APAC

Datasheet1 page13 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Pro Elec SH10189R provided by its distributors.

Mains Power Connector, 10A, 250VAC, Male, Wire Terminal, Plug
LEAD, EURO TO BARE, BLACK, 2.5M; Connector Type A:Schuko Plug; Connector Type B:No Connector; Cable Length:2.5m; Colour:Black; Outer Insulation Colour:Black ;RoHS Compliant: Yes
LEAD, EURO TO BARE, BLACK, 2.5M; Connector to Connector:Mains Plug, Euro to Free End; Cable Length - Metric:2.5m; Current Rating:16A; Voltage Rating:250VAC; Jacket Colour:Black; Product Range:-; Cable Length - Imperial:8
LEAD, EURO TO BARE, BLACK, 2.5M; Connector Type A:Schuko Plug; Connector Type B:Wire; Cable Assembly Type:Power Cord; Cable Length - Imperial:8.2ft; Cable Length - Metric:2.5m; Jacket Colour:Black; Cable Length:2.5m; Colour:Black; Conductor Size:1mm²; Plug Type:German

Manufacturer Aliases

Pro Elec has several brands around the world that distributors may use as alternate names. Pro Elec may also be known as the following names:

  • PROTECHNIC ELECTRIC CO LTD