Pro Elec PL03868

TRAILING SOCKET, EURO, BLK, 4 GANG; Connector Type A: IEC Socket; Cable Assembly Type: Power Cord; Jacket Colour:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Elec PL03868.

element14 APAC

Datasheet1 page13 years ago

Newark

Descriptions

Descriptions of Pro Elec PL03868 provided by its distributors.

TRAILING SOCKET, EURO, BLK, 4 GANG; Connector Type A:IEC Socket; Cable Assembly Type:Power Cord; Jacket Colour:Black; Colour:Black
Trailing Socket, Euro, Blk, 4 Gang; No. Of Outlets:4Outlets; Outlet Type:Schuko; Current Rating:-; Supply Voltage V Ac:-; Plug Type:-; Cable Length:-; Product Range:-; Connector Colour:Black; Connector Type:Schuko Rohs Compliant: Yes |Pro Elec PL03868

Manufacturer Aliases

Pro Elec has several brands around the world that distributors may use as alternate names. Pro Elec may also be known as the following names:

  • PROTECHNIC ELECTRIC CO LTD