Pro Elec 9518 13A BLACK

13A Uk Mains Plug, 13A Fuse, Black Rohs Compliant: Yes |Pro Elec 9518 13A BLACK
$ 1.67
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark9518 13A BLACK6,1171

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Elec 9518 13A BLACK.

element14 APAC

Datasheet2 pages13 years ago

Newark

Inventory History

3 month trend:
-12.63%

Descriptions

Descriptions of Pro Elec 9518 13A BLACK provided by its distributors.

13A Uk Mains Plug, 13A Fuse, Black Rohs Compliant: Yes |Pro Elec 9518 13A BLACK
PLUG, UK MAIN, BLACK, 250VAC, 13A; Connector Type: UK Mains Plug; Current Rating: 13A; Connector Colour: Black; Connector Body Material: PP (Polypropylene) Body; Voltage Rating VAC: 240V; Product Range: -; Approval Bodies: BS;

Manufacturer Aliases

Pro Elec has several brands around the world that distributors may use as alternate names. Pro Elec may also be known as the following names:

  • PROTECHNIC ELECTRIC CO LTD