Pro Car 67714000

Automotive cable plug 8 A
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Car 67714000.

Newark

Datasheet1 page12 years ago
Datasheet1 page11 years ago
Datasheet1 page19 years ago

Inventory History

3 month trend:
-27.27%

Descriptions

Descriptions of Pro Car 67714000 provided by its distributors.

Automotive cable plug 8 A
Fused Power Entry, Plug, 8 A; Rango De Producto:-; Género:Macho; Tensión Nominal:24Vdc; Intensidad Nominal:8A; Conector, Montaje:-; Tipo De Terminación Del Contacto:-; Conector, Tipo:Fused Power Entry |Pro Car 67714000
PLUG, DC POWER, 8A, FUSED; Gender: Plug; Current Rating: 8A; Pin Diameter: -; Barrel Length: -; Connector Mounting: -; Contact Termination Type: -; Barrel Inner Diame; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Pro Car has several brands around the world that distributors may use as alternate names. Pro Car may also be known as the following names:

  • PRO CAR AUTO
  • PRO CAR GMBH & CO KG