Pro Car 57607002

Socket, DC Power, Cover
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-658431Contact
7d

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Car 57607002.

Newark

Datasheet1 page12 years ago
Datasheet1 page24 years ago

Descriptions

Descriptions of Pro Car 57607002 provided by its distributors.

SOCKET, DC POWER, COVER
DC POWER SOCKET, 16A 24V, CAP, ISO4165; Gender: Jack; Current Rating: 16A; Pin Diameter: -; Barrel Length: 40mm; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; Barrel Inner Diameter: 12mm; Barrel Outer Diameter: 24mm; Voltage Rating: 24VDC; Product Range: -; SVHC: No SVHC (15-Jun-2015); Connector Type: Standard Power Entry; Contact Termination: Quick Connect; External Diameter: 24mm; External Length / Height: 40mm; Voltage Rating V DC: 24V
Automotive socke

Manufacturer Aliases

Pro Car has several brands around the world that distributors may use as alternate names. Pro Car may also be known as the following names:

  • PRO CAR AUTO
  • PRO CAR GMBH & CO KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 658431