Pro Car 100.127

Circular Connector, Plug, 7, Pin, Cable Mount |Pro Car 100.127
$ 14.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Car 100.127.

element14 APAC

Datasheet1 page24 years ago

Descriptions

Descriptions of Pro Car 100.127 provided by its distributors.

Circular Connector, Plug, 7, Pin, Cable Mount |Pro Car 100.127
PLUG, 12V, N TYPE; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 7Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Metal Body; Connector Body Plating: -; Con

Manufacturer Aliases

Pro Car has several brands around the world that distributors may use as alternate names. Pro Car may also be known as the following names:

  • PRO CAR AUTO
  • PRO CAR GMBH & CO KG