Pressmaster 4300-2205

CRIMP TOOL, MSA0110; Crimp Tool Type: Ratchet; For Use With: 26-16AWG Insulated Terminals; Product Range: -; Crimp...

Submit Request for Quote

Unfortunately we do not know of any distributors for 4300-2205. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Pressmaster 4300-2205 provided by its distributors.

CRIMP TOOL, MSA0110; Crimp Tool Type: Ratchet; For Use With: 26-16AWG Insulated Terminals; Product Range: -; Crimp Application: 16AWG to 18AWG, 20AWG to 22AWG, 24AWG to 26AWG Insulated Terminals; Crimp Capacity AWG Max: 26AWG
CRIMP TOOL, MSA0110; Crimp Application:16 - 18AWG, 20 - 22AWG, 24 - 26AWG Insulated Terminals; Crimping Capacity Max:1.0mm2; Crimping Capacity Max (AWG):26AWG; Crimping Capacity Min:16AWG; Crimping Capacity Min (AWG):0.14mm2; ;RoHS Compliant: NA
CRIMP TOOL, MSA0110; SVHC:No SVHC (15-Dec-2010); Crimp Application:16AWG to18AWG, 20AWG to 22AWG, 24AWG to 26AWG Insulated Terminals; Crimping Capacity Max:26AWG; Crimping Capacity Max:1.0mm²; Crimping Capacity Min:16AWG; Crimping Capacity Min:0.14mm²; Series:MSA