Pressmaster 4300-1621

CRIMP TOOL, KEB3550, 35-50MM; Crimp Application: 0.5mm2 - 6mm2 Ferrules; Crimping Capacity Max: 50.0mm2; Crimping...

Submit Request for Quote

Unfortunately we do not know of any distributors for 4300-1621. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Pressmaster 4300-1621 provided by its distributors.

CRIMP TOOL, KEB3550, 35-50MM; Crimp Application:0.5mm2 - 6mm2 Ferrules; Crimping Capacity Max:50.0mm2; Crimping Capacity Min (AWG):35.0mm2 ;RoHS Compliant: NA
CRIMP TOOL, KEB3550, 35-50MM; SVHC:No SVHC (19-Dec-2011); Crimp Application:0.5mm² to 6mm² Ferrules; Crimping Capacity Max:50.0mm²; Crimping Capacity Min:35.0mm²
CRIMP TOOL, KEB3550, 35-50MM; Crimp Tool Type: Ratchet; For Use With: 2-1AWG Endsplices & Ferrules; Product Range: -; Crimp Application: 0.5mm² to 6mm² Ferrules; Crimp Capacity mm2 Max: 50mm²; Crimp Capacity mm2 Min: 35mm²