Powertip PC2002LRU-LWA-B-Q

LCD MODULE, 20X2, LED B/L; Character Count x Line: 20 2; Display Appearance: Black on Yellow / Green; Logic Voltage:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellPC2002LRU-LWA-B-Q01
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Powertip PC2002LRU-LWA-B-Q.

Newark

Datasheet20 pages22 years ago
Datasheet1 page16 years ago

Descriptions

Descriptions of Powertip PC2002LRU-LWA-B-Q provided by its distributors.

LCD MODULE, 20X2, LED B/L; Character Count x Line:20 2; Display Appearance:Black on Yellow / Green; Logic Voltage:5V; Interface Type:Parallel; Font
Lcd Module, 20X2, Led B/L; Núm. De Dígitos/Caracteres:40; Carácter X Línea:20 X 2; Color De Retroiluminación:Verde Amarillo; Tamaño De Caracter:9.22Mm; Tensión De Alimentación:5.5V; Modo De Display:Transflectivo |Powertip PC2002LRU-LWA-B-Q

Manufacturer Aliases

Powertip has several brands around the world that distributors may use as alternate names. Powertip may also be known as the following names:

  • Powertip Technology
  • POWERTIP TECHNOLOGY CORP
  • POWERTIP CORP
  • POWERTIP TECHNOLOGY INC
  • Powertip Tech Corp
  • Powertip Technology Corporation
  • POWERTIP TECHNOLOGY CORPO