Lcd Module, 16X4, Led B/L, X-Tmp; Character Count X Line:16 X 4; Display Appearance:Black On Yellow/Green; Logic Voltage:5V; Interface Type:Parallel; Font Set:English, Japanese; Display Mode:Transflective; Character Size:4.75Mm Rohs Compliant: Yes |Powertip PC1604LRU-AWB-H-Q