Powertip PC1604AR-AWA-A

LCD MODULE, 16X4, TN REFLECT; Character Count x Line: 16 x 4; Display Appearance: -; Logic Voltage: -; Interface...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACPC1604AR-AWA-A01
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Powertip PC1604AR-AWA-A.

element14 APAC

Datasheet5 pages19 years ago

Descriptions

Descriptions of Powertip PC1604AR-AWA-A provided by its distributors.

LCD MODULE, 16X4, TN REFLECT; Character Count x Line:16 x 4; Display Appearance:-; Logic Voltage:-; Interface Type:-; Font Set:-; Display Mode:Reflective; Character Size:4.75mm; LCD Display Type:-; Module Size:-; Operati
LCD MODULE, 16X4, TN REFLECT; Character Count x Line:16 x 4; Character Size:4.75mm; Supply Voltage:5.5V; Display Mode:Reflective; Display Area Width:62mm; Display Area Height:25.6mm; Operating Temperature Range:0°C to +50°C; Character Type:Alphanumeric dot matrix; Character Width:2.95mm; Display Technology:LCD; External Depth:9.7mm; External Length / Height:60mm; External Width:87mm; No. of Characters:16; No. of Lines:4

Manufacturer Aliases

Powertip has several brands around the world that distributors may use as alternate names. Powertip may also be known as the following names:

  • Powertip Technology
  • POWERTIP TECHNOLOGY CORP
  • POWERTIP CORP
  • POWERTIP TECHNOLOGY INC
  • Powertip Tech Corp
  • Powertip Technology Corporation
  • POWERTIP TECHNOLOGY CORPO