Powertip PC1602LRU-HWB-H-Q

Lcd Module, 16X2, Led B/l, X-tmp
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PC1602LRU-HWB-H-Q. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Powertip PC1602LRU-HWB-H-Q.

Newark

Datasheet21 pages19 years ago
Datasheet3 pages18 years ago

Descriptions

Descriptions of Powertip PC1602LRU-HWB-H-Q provided by its distributors.

LCD MODULE, 16X2, LED B/L, X-TMP
Lcd Module, 16X2, Led B/L, X-Tmp; Character Count X Line:16 X 2; Display Appearance:Black On Yellow/Green; Logic Voltage:5V; Interface Type:Parallel; Font Set:English, Japanese; Display Mode:Transflective; Character Size:5.56Mm Rohs Compliant: Yes |Powertip PC1602LRU-HWB-H-Q

Manufacturer Aliases

Powertip has several brands around the world that distributors may use as alternate names. Powertip may also be known as the following names:

  • Powertip Technology
  • POWERTIP TECHNOLOGY CORP
  • POWERTIP CORP
  • POWERTIP TECHNOLOGY INC
  • Powertip Tech Corp
  • Powertip Technology Corporation
  • POWERTIP TECHNOLOGY CORPO