Powersolve VDN60-20012

CONVERTER, DC/DC, 60W, 20V; No. of Outputs: 1 Output; Output Power Max: 60W; Output Voltage - Output 1: 20V; Output...

Price and Stock

DistributorSKUMinPkg
element14 APACVDN60-2001201
29m

Descriptions

Descriptions of Powersolve VDN60-20012 provided by its distributors.

CONVERTER, DC/DC, 60W, 20V; No. of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:20V; Output Current - Output 1:3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Pl
CONVERTER, DC/DC, 60W, 20V; DC/DC Converter O/P Type:Single; Outputs, No. of:1; Voltage, Output:20V; Output Current:3A; Power Rating:60W; Supply Voltage:12V; Approval Bodies:CSA / E-Mark / UL; Mounting Type:Plug-In; External ;RoHS Compliant: Yes
CONVERTER, DC/DC, 60W, 20V; DC/DC Converter O/P Type:Single; No. of Outputs:1; Voltage, Output:20V; Output Current:3A; Power Rating:60W; Supply Voltage:12V; Approval Bodies:CSA / E-Mark / UL; Mounting Type:Plug-In; External Depth:30.2mm; External Length / Height:117.7mm; Width, External:44.1mm; Approval Category:UL Recognised and CSA Approved; Connector Type:Cigar Lighter input, 2.5 x 5.5 11mm barrel output; Efficiency:83%; Lead Length:1.8m; Temp, Op. Max:40°C; Temp, Op. Min:0°C; Voltage, Input:12V dc; Voltage, Input Max:28V dc; Voltage, Input Min:10.7V dc

Manufacturer Aliases

Powersolve has several brands around the world that distributors may use as alternate names. Powersolve may also be known as the following names:

  • POWERSOLVE ELECTRONICS LTD
  • POWERSOLVE ELECTRONICS LT