Powersolve PSE63-48-02

PSU, DESKTOP, 48V, 1.26A; Power Supply Type: Desktop External; Output Type: Adjustable; Outputs, No. of: 1; Supply...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACPSE63-48-0201
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Powersolve PSE63-48-02.

element14 APAC

Datasheet2 pages16 years ago

Farnell

Descriptions

Descriptions of Powersolve PSE63-48-02 provided by its distributors.

PSU, DESKTOP, 48V, 1.26A; Power Supply Type:Desktop External; Output Type:Adjustable; Outputs, No. of:1; Supply Voltage:264V; Approval Bodies:CE / TUV; External Depth:34.5mm; External Length / Height:118mm; Width, External:52mm; ;RoHS Compliant: Yes
PSU, DESKTOP, 48V, 1.26A; No. of Outputs:1 Output; Output Power Max:63W; Output Voltage - Output 1:48V; Output Current - Output 1:1.26A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:-; Outpu

Manufacturer Aliases

Powersolve has several brands around the world that distributors may use as alternate names. Powersolve may also be known as the following names:

  • POWERSOLVE ELECTRONICS LTD
  • POWERSOLVE ELECTRONICS LT