Powersolve PSE63-24-02

PSU, DESKTOP, 24V, 2.33A; Power Supply Type: Desktop External; Output Type: Adjustable; Outputs, No. of: 1; Voltage,...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACPSE63-24-0201
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Powersolve PSE63-24-02.

element14 APAC

Datasheet3 pages18 years ago

Descriptions

Descriptions of Powersolve PSE63-24-02 provided by its distributors.

PSU, DESKTOP, 24V, 2.33A; Power Supply Type:Desktop External; Output Type:Adjustable; Outputs, No. of:1; Voltage, Supply:264V; Approval Bodies:CE / TUV; Depth, External:34.5mm; Length / Height, External:118mm; Width, External:52mm; RoHS Compliant: Yes
PSU, DESKTOP, 24V, 2.33A; No. of Outputs:1 Output; Output Power Max:63W; Output Voltage - Output 1:24V; Output Current - Output 1:2.33A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:-; Outpu

Manufacturer Aliases

Powersolve has several brands around the world that distributors may use as alternate names. Powersolve may also be known as the following names:

  • POWERSOLVE ELECTRONICS LTD
  • POWERSOLVE ELECTRONICS LT