Powersolve PSE48-27V6C8

Charger, Lead-acid, 48W, 24V

Submit Request for Quote

Unfortunately we do not know of any distributors for PSE48-27V6C8. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Powersolve PSE48-27V6C8 provided by its distributors.

CHARGER, LEAD-ACID, 48W, 24V
Charger, Lead-Acid, 48W, 24V; Battery Charger Type:desktop; Battery Technologies Supported:lead Acid; Supply Voltage:264Vac; Battery Size Code:-; Battery Iec Code:-; Battery Neda Code:-; Output Voltage:27.6Vdc Rohs Compliant: Na
CHARGER, LEAD-ACID, 48W, 24V; Battery Charger Type:Desktop; Battery Technologies Supported:Lead Acid; Supply Voltage:264VAC; Accessory Type:Battery Charger; For Use With:24V Lead Acid Batteries; Accuracy %:1%; Charge Current Max:1.8A; Efficiency:80%; External Depth:110mm; External Length / Height:30mm; External Width:60mm; Input Voltage Max:264VAC; Input Voltage Min:90VAC; Output Current:1.8A; Output Current Max:1.8A; Output Current Min:0.1A; Output Power:48W; Output Voltage:27.6VDC; Output Voltage Max:27.6V; Power Rating:48W; Regulation:1mV; Regulation:1%; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz

Manufacturer Aliases

Powersolve has several brands around the world that distributors may use as alternate names. Powersolve may also be known as the following names:

  • POWERSOLVE ELECTRONICS LTD
  • POWERSOLVE ELECTRONICS LT