Powersolve PSE16A-05-01

PSU, DESKTOP, 5V, 2.5A; Power Supply Type: Desktop External; Output Type: Fixed; Outputs, No. of: 1; Voltage, Output:...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACPSE16A-05-0101
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Powersolve PSE16A-05-01.

element14 APAC

Datasheet2 pages0 years ago

Descriptions

Descriptions of Powersolve PSE16A-05-01 provided by its distributors.

PSU, DESKTOP, 5V, 2.5A; Power Supply Type:Desktop External; Output Type:Fixed; Outputs, No. of:1; Voltage, Output:5V; Output Current:2.5A; Power Rating:12W; Supply Voltage:264V; Approval Bodies:cUL / GS / TUV / UL; External ;RoHS Compliant: Yes
PSU, DESKTOP, 5V, 2.5A; No. of Outputs:1 Output; Output Power Max:12W; Output Voltage - Output 1:5V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plug

Manufacturer Aliases

Powersolve has several brands around the world that distributors may use as alternate names. Powersolve may also be known as the following names:

  • POWERSOLVE ELECTRONICS LTD
  • POWERSOLVE ELECTRONICS LT