Descriptions of Powersolve PSE130-15 provided by its distributors.
PSU, DESKTOP, 15V, 8.6A; No. of Outputs:1 Output; Output Power Max:130W; Output Voltage - Output 1:15V; Output Current - Output 1:8.67A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:5 Way Mi