Powersolve PSE130-12

PSU, DESKTOP, 12V, 10.8A; No. of Outputs: 1 Output; Output Power Max: 130W; Output Voltage - Output 1: 12V; Output...

Price and Stock

DistributorSKUMinPkg
element14 APACPSE130-1201
1h

Descriptions

Descriptions of Powersolve PSE130-12 provided by its distributors.

PSU, DESKTOP, 12V, 10.8A; No. of Outputs:1 Output; Output Power Max:130W; Output Voltage - Output 1:12V; Output Current - Output 1:10.83A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:5 Way
PSU, DESKTOP, 12V, 10.8A; Power Supply Type:Desktop External; Output Type:Fixed; Outputs, No. of:1; Voltage, Output:12V; Output Current:10.83A; Supply Voltage:264V; Approval Bodies:cUL / EN / UL; External Depth:46mm; External Length ;RoHS Compliant: Yes
PSU, DESKTOP, 12V, 10.8A; Power Supply Type:Desktop External; Output Type:Fixed; No. of Outputs:1; Voltage, Output:12V; Output Current:10.83A; Supply Voltage:264V; Approval Bodies:cUL / EN / UL; External Depth:46mm; External Length / Height:168mm; Width, External:88mm; Approval Category:UL and cUL Recognised, TUV(EN60950) Approved; Efficiency:83%; Input Current:1.7A; Lead Length:1.8m; Leakage Current:0.75mA; Max Supply Frequency:63Hz; Min Supply Frequency:47Hz; Power, Output Max:130W; Regulation:5%; Regulation, Line:1%; Regulation, Load:5%; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature, Short Term Max:85°C; Temperature, Storage Max:-40°; Voltage, Supply Max:264V ac; Voltage, Supply Min:90V ac; Weight:400g

Manufacturer Aliases

Powersolve has several brands around the world that distributors may use as alternate names. Powersolve may also be known as the following names:

  • POWERSOLVE ELECTRONICS LTD
  • POWERSOLVE ELECTRONICS LT