Powersolve PSD20-050

PSU, DESKTOP, 17W, 5V; Power Supply Type: Desktop External; Output Type: Fixed; Outputs, No. of: 1; Voltage, Output:...

Submit Request for Quote

Unfortunately we do not know of any distributors for PSD20-050. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Powersolve PSD20-050 provided by its distributors.

PSU, DESKTOP, 17W, 5V; Power Supply Type:Desktop External; Output Type:Fixed; Outputs, No. of:1; Voltage, Output:5V; Output Current:3.4A; Power Rating:17W; Supply Voltage:264V; Approval Bodies:cUL / TUV / UL; External Depth:80mm; ;RoHS Compliant: Yes
PSU, 17W 5V Desktop; Power Supply Output Type:Fixed; Power Rating:17W; Input Voltage:90V AC to 264V AC; Output Voltage:5V; Output Current:3.4A; Approval Bodies:cUL / TUV / UL; Connector Type:Barrel; Efficiency:65%; External Depth:80mm; External Length / Height:30mm; External Width:49.5mm; Frequency Max:63Hz; Frequency Min:47Hz; Input Voltage:90V AC to 264V AC; Input Voltage Max:264V; Input Voltage Min:90V; Input Voltage VAC:90V AC to 264V AC; Inrush Current:60A; Mounting Type:Desktop; No. of Outputs:1; Operating Temperature Max:+40°C; Operating Temperature Min:0°C; Output Power:17.0W; Output Ripple and Noise Voltage pk-pk:1 %; Output Type:Fixed; Power Supply Mounting:Desktop; Power Supply Type:Desktop External; Storage Temperature Max:85°C; Storage Temperature Min:-20°C; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:264V; Supply Voltage Max:264V; Supply Voltage Min:90V; Supply Voltage Typ:110V AC / 230V AC

Manufacturer Aliases

Powersolve has several brands around the world that distributors may use as alternate names. Powersolve may also be known as the following names:

  • POWERSOLVE ELECTRONICS LTD
  • POWERSOLVE ELECTRONICS LT