Powersolve PS50-48-S12

CONVERTER, DC/DC, 50W, 12V; No. of Outputs: 1 Output; Output Power Max: 50W; Output Voltage - Output 1: 12V; Output...

Price and Stock

DistributorSKUMinPkg
element14 APACPS50-48-S1201
18h

Descriptions

Descriptions of Powersolve PS50-48-S12 provided by its distributors.

CONVERTER, DC/DC, 50W, 12V; No. of Outputs:1 Output; Output Power Max:50W; Output Voltage - Output 1:12V; Output Current - Output 1:4.16A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output
CONVERTER, DC/DC, 50W, 12V; DC/DC Converter O/P Type:Single; No. of Outputs:1; Voltage, Output:12V; Output Current:4.16A; Power Rating:50W; Supply Voltage:48V; Approval Bodies:TUV / UL; Mounting Type:THT; External Depth:61.0mm; External Length / Height:12.7mm; Width, External:57.9mm; Current Rating:1220.0mA; Efficiency:85%; Off Load Current:50.0mA; Power Output:50 W; Regulation, Line:0.2%; Regulation, Load:0.2%; Voltage, Input:48V dc; Voltage, Input Max:75V dc; Voltage, Input Min:36V dc; Voltage, Output:12 V dc

Manufacturer Aliases

Powersolve has several brands around the world that distributors may use as alternate names. Powersolve may also be known as the following names:

  • POWERSOLVE ELECTRONICS LTD
  • POWERSOLVE ELECTRONICS LT