Powersolve PS50-24-S24

CONVERTER, DC/DC, 50W, 24V; No. of Outputs: 1 Output; Output Power Max: 50W; Output Voltage - Output 1: 24V; Output...

Price and Stock

DistributorSKUMinPkg
element14 APACPS50-24-S2401
2h

Descriptions

Descriptions of Powersolve PS50-24-S24 provided by its distributors.

CONVERTER, DC/DC, 50W, 24V; No. of Outputs:1 Output; Output Power Max:50W; Output Voltage - Output 1:24V; Output Current - Output 1:2.08A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output
CONVERTER, DC/DC, 50W, 24V; DC/DC Converter O/P Type:Single; Outputs, No. of:1; Voltage, Output:24V; Current, Output:2.08A; Power Rating:50W; Voltage, Supply:24V; Approval Bodies:TUV / UL; Mounting Type:THT; Depth, External:61.0mm; Length / Height, External:12.7mm; Width, External:57.9mm; Current Rating:2419.0mA; Current, Off Load:50.0mA; Efficiency:86%; Power Output:50 W; Regulation, Line:0.2%; Regulation, Load:0.2%; Voltage, Input:24V dc; Voltage, Input Max:36V dc; Voltage, Input Min:18V dc; Voltage, Output:24 V dc

Manufacturer Aliases

Powersolve has several brands around the world that distributors may use as alternate names. Powersolve may also be known as the following names:

  • POWERSOLVE ELECTRONICS LTD
  • POWERSOLVE ELECTRONICS LT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS50-24-S24.