Powersolve PS100-24-S12

CONVERTER, DC/DC, 100W, 12V; No. of Outputs: 1 Output; Output Power Max: 100W; Output Voltage - Output 1: 12V; Output...

Price and Stock

DistributorSKUMinPkg
element14 APACPS100-24-S1201
6h

Descriptions

Descriptions of Powersolve PS100-24-S12 provided by its distributors.

CONVERTER, DC/DC, 100W, 12V; No. of Outputs:1 Output; Output Power Max:100W; Output Voltage - Output 1:12V; Output Current - Output 1:8.3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Outpu
CONVERTER, DC/DC, 100W, 12V; DC/DC Converter O/P Type:Single; No. of Outputs:1; Voltage, Output:12V; Output Current:8.3A; Power Rating:100W; Supply Voltage:24V; Mounting Type:THT; External Depth:61.0mm; External Length / Height:12.7mm; Width, External:57.9mm; Current Rating:4880.0mA; Efficiency:85%; Off Load Current:50.0mA; Power Output:100 W; Regulation, Line:0.2%; Regulation, Load:0.2%; Voltage, Input:24V dc; Voltage, Input Max:36V dc; Voltage, Input Min:18V dc; Voltage, Output:12.0 V dc

Manufacturer Aliases

Powersolve has several brands around the world that distributors may use as alternate names. Powersolve may also be known as the following names:

  • POWERSOLVE ELECTRONICS LTD
  • POWERSOLVE ELECTRONICS LT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS100-24-S12.