Powerpax SW3938-D

Plug In Adaptor Power Supply, Mains Plug Sold Separately, 90 V, 264 V, 18 W, 12 V, 1.5 A Rohs Compliant: Yes...
$ 16.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Powerpax SW3938-D.

Newark

Datasheet12 pages16 years ago

Farnell

Inventory History

3 month trend:
+10.76%

Descriptions

Descriptions of Powerpax SW3938-D provided by its distributors.

Plug In Adaptor Power Supply, Mains Plug Sold Separately, 90 V, 264 V, 18 W, 12 V, 1.5 A Rohs Compliant: Yes |Powerpax SW3938-D
POWER SUPPLY, PLUG-IN, 12V, 1.5A, 18W; No. of Outputs: 1 Output; Output Power Max: 18W; Output Voltage - Output 1: 12V; Output Current - Output 1: 1.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connec

Manufacturer Aliases

Powerpax has several brands around the world that distributors may use as alternate names. Powerpax may also be known as the following names:

  • Power Pax UK Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW 3938-D
  • SW3938D