Powerpax SW3563

PSU, CCTV, 12V 1A, LUGGED; No. of Outputs: 1 Output; Output Power Max: 12W; Output Voltage - Output 1: 12V; Output...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellSW356301
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Powerpax SW3563.

element14 APAC

Datasheet13 pages16 years ago

Descriptions

Descriptions of Powerpax SW3563 provided by its distributors.

PSU, CCTV, 12V 1A, LUGGED; No. of Outputs: 1 Output; Output Power Max: 12W; Output Voltage - Output 1: 12V; Output Current - Output 1: 1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: Barrel Plu
PSU, CCTV, 12V 1A, LUGGED; Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:1A; Output Power Max:12W; SVHC:No SVHC (19-Dec-2011); Applications:General Purpose; Height:26.3mm; Input Voltage:90V AC to 264V AC; Length:92.2mm; Output Current:1A; Output Voltage:12V DC; Plug Type:UK; Power Rating:12W; Width:49.8mm

Manufacturer Aliases

Powerpax has several brands around the world that distributors may use as alternate names. Powerpax may also be known as the following names:

  • Power Pax UK Ltd