Igbt Gate Driver, 5A, Sip-6; No. Of Channels:1Channels; Gate Driver Type:-; Driver Configuration:High Side And Low Side; Power Switch Type:Igbt; No. Of Pins:6Pins; Ic Case/Package:Sip; Ic Mounting:Through Hole; Source Current:5A Rohs Compliant: Yes |Powerex VLA513-01