Powerex VLA502-01

Low Side IGBT 12A 14.2V~15.8V 12A - Gate Drive ICs ROHS
$ 55.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Powerex VLA502-01.

IHS

Datasheet7 pages22 years ago

Inventory History

3 month trend:
-0.20%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-01-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Powerex VLA502-01 provided by its distributors.

Low Side IGBT 12A 14.2V~15.8V 12A - Gate Drive ICs ROHS
IGBT Gate Driver 21-Pin SIP
IC GATE DRVR LOW-SIDE MODULE
Analog Circuit, 1 Func, Hybrid, SMA30
Interface Circuit
IGBT Driver IC; No. of Channels:1Channels; Gate Driver Type:Isolated; Driver Configuration:-; Power Switch Type:IGBT; No. of Pins:21Pins; IC Case / Package:SIP; IC Mounting:Through Hole; Input Type:Non-Inverting; Source Current:12A RoHS Compliant: Yes

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power Semiconductors
  • Powerex Power s
  • Powerex Power Semico
  • POWEREX INC (VA)
  • Powerex Inc USA
  • powerex brand
  • POWERREX USA