Powerex ND411826

Rectifier Diode, 1 Phase, 2 Element, 260A, 1800V V(RRM), Silicon
$ 171.417
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Powerex ND411826.

IHS

Datasheet4 pages16 years ago

iiiC

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 320A, 2000V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 435A, 600V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 45V V(RRM), Silicon
MicrochipHU20260
Diode Switching 600V 200A 2-Pin Half-PAK
MicrochipHS24230
Diode Schottky 30V 240A 2-Pin Half-PAK
Rectifier Diode, 1 Phase, 2 Element, 200A, 1600V V(RRM), Silicon

Descriptions

Descriptions of Powerex ND411826 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 260A, 1800V V(RRM), Silicon
DIODE MODULE 1.8KV 260A POWRBLOK
DIODE MOD GP 1800V 260A POWRBLOK
PCM CODEC, MU-LAW, 1-FUNC PDSO16
Diode Module, 800V, 260A Pow-R-Blok; Repetitive Peak Reverse Voltage:2.4Kv; Average Forward Current:260A; Forward Voltage Max:1.35V; Diode Module Configuration:Dual; No. Of Pins:3Pins; Operating Temperature Max:150°C Rohs Compliant: Yes |Powerex ND411826

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power Semiconductors
  • Powerex Power s
  • Powerex Power Semico
  • POWEREX INC (VA)
  • Powerex Inc USA
  • powerex brand
  • POWERREX USA