BRIDGE RECT MOD 3PH 100A1.6KV SCREW; No.; BRIDGE RECT MOD 3PH 100A1.6KV SCREW; No. of Phases:Three; Repetitive Reverse Voltage Vrrm Max:1.6kV; Forward Current If(AV):100A; Forward Voltage VF Max:1.2V; Bridge Rectifier Case Style:Module; No. of Pins:5