Powerex CS240650

Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Powerex CS240650.

Newark

Datasheet4 pages25 years ago

Farnell

Elcodis

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1988-03-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Powerex CS240650 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon
50 A 600 V SILICON RECTIFIER DIODE
DIODE MODULE, 600V, 50A, POW-R-BLOK
POWER MODULE 50A 600V 800NS DIODE
RECTIFIER MODULE - FAST RECOVERY/FRED
DIODE GEN PURP 600V 50A POWRBLOK
Diode Module, 600V, 50A, Pow-R-Blok; Tensión Inversa Repetitiva Vrrm, Máx.:600V; Corriente Directa If(Av):50A; Tensión Directa Vf Máx.:1.5V; Configuración Módulo De Diodo:Único; Tipo De Empaquetado:Individual; No. De Fases:Único |Powerex CS240650
DIODE MODULE, 600V, 50A, POW-R-BLOK; No.; DIODE MODULE, 600V, 50A, POW-R-BLOK; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):50A; Forward Voltage VF Max:1.5V; Forward Surge Current Ifsm Max:1kA; Leaded Process Compatible:No

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power Semiconductors
  • Powerex Power s
  • Powerex Power Semico
  • POWEREX INC (VA)
  • Powerex Inc USA
  • powerex brand
  • POWERREX USA