Powerex CM430890

Silicon Controlled Rectifier, 140A I(T)RMS, 90mA I(T), 800V V(DRM), 800V V(RRM), 2 Element
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Powerex CM430890.

IHS

Datasheet4 pages25 years ago

iiiC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Powerex CM430890 provided by its distributors.

Silicon Controlled Rectifier, 140A I(T)RMS, 90mA I(T), 800V V(DRM), 800V V(RRM), 2 Element
POWER MODULE 90A 800V DUAL-SCR
THYRISTOR MODULE
SCR MODULE; Peak Repetitive Off-State Voltage, Vdrm:800V; Gate Trigger Current Max, Igt:100mA; Current It av:90A; On State RMS Current IT(rms):140A; Peak Non Rep Surge Current Itsm 50Hz:1.73kA; Gate Trigger Voltage Max Vgt:3V; Operating Temperature Range:-40°C to +125°C; Thyristor Case:Module; No. of Pins:7; Package / Case:CM43; Current Itsm:1800A; Repetitive Reverse Voltage Vrrm Max:800V; Termination Type:Screw; Thyristor Type:Thyristor / Diode Module; Module Configuration:Dual SCR; RMS Current Max:140A

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power Semiconductors
  • Powerex Power s
  • Powerex Power Semico
  • POWEREX INC (VA)
  • Powerex Inc USA
  • powerex brand
  • POWERREX USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM430890.