Powerex CM200DU-24F

Insulated Gate Bipolar Transistor, 200A I(C), 1200V V(BR)CES, N-Channel

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Powerex CM200DU-24F.

IHS

Datasheet4 pages22 years ago

Farnell

Elcodis

Inventory History

3 month trend:
-100%

Related Parts

Trans IGBT Module N-CH 1.2KV 200A 20-Pin Case SP4
Trans IGBT Module N-CH 1200V 220A 690000mW 7-Pin Case SP-6 Tube
Pm-Igbt-Tfs-Sp6C Rohs Compliant: Yes |Microchip Technology APTGT150SK120G
Trans IGBT Module N-CH 1200V 80A 463000mW 12-Pin MTP
Not available to order 1200V 75A IGBT Module
Trans IGBT Module N-CH 1200V 100A 480000mW 22-Pin ECONO2 4PAK

Descriptions

Descriptions of Powerex CM200DU-24F provided by its distributors.

Insulated Gate Bipolar Transistor, 200A I(C), 1200V V(BR)CES, N-Channel
IGBT MOD DUAL 1200V 200A F SER
POWEREX CM200DU-24F IGBT MODULE, 1.2KV, 200A
IGBT MODULE, 1.2KV, 200A; Transistor Pol; IGBT MODULE, 1.2KV, 200A; Transistor Polarity:N Channel; DC Collector Current:200A; Collector Emitter Voltage Vces:1.2kV; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-40°C to +150°C; No. of Pins:7

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power Semiconductors
  • Powerex Power s
  • Powerex Power Semico
  • POWEREX INC (VA)
  • Powerex Inc USA
  • powerex brand
  • POWERREX USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM200DU24F