Powerex CDD10810

Rectifier Diode, 1 Phase, 2 Element, 100A, 800V V(RRM), Silicon
$ 35.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Powerex CDD10810.

IHS

Datasheet4 pages25 years ago

Elcodis

iiiC

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1988-03-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Powerex CDD10810 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 100A, 800V V(RRM), Silicon
POWER MODULE 100A 800V DUAL-DIODE
DIODE MODULE 800V 100A POWRBLOK
DIODE MOD GP 800V 100A POWRBLOK
POWER MODULE, 1 Pair Series Connection, 100A; Diode Configuration:1 Pair Series Connection; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):100A; Forward Voltage VF Max:1.25V; No. of Phases:Single ;RoHS Compliant: Yes

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power Semiconductors
  • Powerex Power s
  • Powerex Power Semico
  • POWEREX INC (VA)
  • Powerex Inc USA
  • powerex brand
  • POWERREX USA