Powerex CD431690C

Silicon Controlled Rectifier, 141A I(T)RMS, 90mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element
$ 34.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Powerex CD431690C.

IHS

Datasheet4 pages11 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-89.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Powerex CD431690C provided by its distributors.

Silicon Controlled Rectifier, 141A I(T)RMS, 90mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element
SCR Module Diode 1600V 141A(RMS) 2000A 7-Pin
POWEREX CD431690C SCR, MOD, 90A, 1.6KV, POW-R-BLOK
Scr, Modules, 90A, 1.6Kv, Pow-R-Blok; Scr Module Type:Series Connected - Scrs; Peak Repetitive Off State Voltage:1.8Kv; Gate Trigger Current Max:100Ma; Average Forward Current:90A; On State Rms Current:141A; No. Of Pins:7Pins Rohs Compliant: Yes |Powerex CD431690C

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power Semiconductors
  • Powerex Power s
  • Powerex Power Semico
  • POWEREX INC (VA)
  • Powerex Inc USA
  • powerex brand
  • POWERREX USA