Powerex CD431690B

Silicon Controlled Rectifier, 150A I(T)RMS, 90mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Powerex CD431690B.

IHS

Datasheet4 pages17 years ago

iiiC

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Descriptions

Descriptions of Powerex CD431690B provided by its distributors.

Silicon Controlled Rectifier, 150A I(T)RMS, 90mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element
Thyristor SCR Phase Control Thyristor Module 1.6kV 2.1kA 7-Pin
POWEREX CD431690B THYRISTOR MODULE 95A 1.6KV POW-R-BLOK
Power Module, Dual-SCR, 1600V, 90A
THYRISTOR MODULE 95A 1.6KV POW-R-BLOK; S; THYRISTOR MODULE 95A 1.6KV POW-R-BLOK; SCR Module Type: Series Connected - SCRs; Peak Repetitive Off State Voltage: 1.6kV; Gate Trigger Current Max: 150mA; Average Forward Current: 9
Thyristor Module 95A 1.6Kv Pow-R-Blok; Tensión Máxima De Apagado Repetitiva, Vdrm:1.6Kv; Corriente De Trigger De La Compuerta Máx., Igt:150Ma; Intensidad It Media:95A; Corriente Rms De Encendido It(Rms):150A; Núm. De Contactos:7 |Powerex CD431690B

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power Semiconductors
  • Powerex Power s
  • Powerex Power Semico
  • POWEREX INC (VA)
  • Powerex Inc USA
  • powerex brand
  • POWERREX USA