Powerex C390PB

$ 154.034
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Powerex C390PB.

IHS

Datasheet6 pages25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1988-03-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Powerex C390PB provided by its distributors.

Silicon Controlled Rectifier, 700A I(T)RMS, 450mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element
SCR, TO-200AC, 1200V, 450A
SCR 1.2KV 700A PRESS-PAK
THYRISTOR DSC 1200V 450A TO200AC
IC HV BUCK MOSFET DRVR WDFN-8
Phase Cntl Thyristor
Scr Thyristor, 450A, 1.2Kv, T 72; Scr Module Type:Single Scr; Peak Repetitive Off State Voltage:1.2Kv; Gate Trigger Current Max:150Ma; Average Forward Current:450A; On State Rms Current:700A; Gate Trigger Voltage Max:5V Rohs Compliant: Yes |Powerex C390PB

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power Semiconductors
  • Powerex Power s
  • Powerex Power Semico
  • POWEREX INC (VA)
  • Powerex Inc USA
  • powerex brand
  • POWERREX USA