
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BS08D-T112 | 35,103 | 1 | Ammo | ||||||||
| Farnell | BS08D-T112 | 35,103 | 1 | Ammo | 7h | |||||||
| element14 APAC | BS08D-T112 | 35,103 | 1 | Ammo | 10h | |||||||
| Win Source | WS-BS08D-T112 | 9,630 | 14 | 22h | ||||||||
| UnikeyIC | BS08D-T112 | 34,049 | 28 | Box | 2d |
Download Powerex BS08D-T112 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Powerex BS08D-T112 provided by its distributors.
Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names: