
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 596-TOP270KG-TLCT-ND | 6,478 | 1 | Cut Tape | ||||||||
| Newark | TOP270KG-TL | 494 | 1 | Cut Tape | ||||||||
| TME | TOP270KG-TL | 0 | 1 | 7h | ||||||||
| Avnet | TOP270KG-TL | 0 | 1K | 10h | ||||||||
| Future Electronics | TOP270KG-TL | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for Power Integrations TOP270KG-TL.
Download Power Integrations TOP270KG-TL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Power Integrations TOP270KG-TL provided by its distributors.
Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:
Download datasheets and manufacturer documentation for Power Integrations TOP270KG-TL.