
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | TOP268KG-TL | 785 | 1 | 8h | ||||||||
| Newark | TOP268KG-TL | 609 | 1 | Cut Tape | ||||||||
| DigiKey | 596-TOP268KG-TLCT-ND | 36 | 1 | Cut Tape | ||||||||
| Future Electronics | TOP268KG-TL | 0 | 1K | Tape & Reel | ||||||||
| Avnet | TOP268KG-TL | 0 | 1K | 12h |
Download datasheets and manufacturer documentation for Power Integrations TOP268KG-TL.
Download Power Integrations TOP268KG-TL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Power Integrations TOP268KG-TL provided by its distributors.
Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:
Download datasheets and manufacturer documentation for Power Integrations TOP268KG-TL.