Power Integrations TOP267VG

In a Tube of 48, Power Integrations TOP267VG, AC-DC Converter 7A, 5 V dc 11-Pin, eDIP-12
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TOP267VG.

IHS

Datasheet40 pages11 years ago

Newark

element14 APAC

HQonline

TME

Inventory History

3 month trend:
-24.93%

CAD Models

Download Power Integrations TOP267VG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1.5 A Secondary Side Post Regulator for Multiple Output AC-DC and DC-DC Converters
onsemiNCP1205P2
Switching Controller, Current-mode, 125kHz Switching Freq-Max, CMOS, PDIP14

Descriptions

Descriptions of Power Integrations TOP267VG provided by its distributors.

In a Tube of 48, Power Integrations TOP267VG, AC-DC Converter 7A, 5 V dc 11-Pin, eDIP-12
AC/DC Off Line Converter, Flyback, 85 V to 265 V, Non Isolated, 32 W, 11 Pins, eDIP-EP
AC to DC Switching Converter Off-Line Switcher 11-Pin EDIP-B / IC OFFLINE SW PWM OCP OVP 12EDIP
AC/DCCONV, FLYBACK, 44W, -40 TO 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:DIP; No. of Pins:12Pins; Power Rating Max:44W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:725V RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD