Power Integrations TOP260YN

TOPSwitch-HX Series 700 V 275 W Integrated Off-Line Switcher - TO-220-7
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TOP260YN.

IHS

Datasheet50 pages3 years ago

Newark

Newchip Electronics Limited

Factory Futures

TME

Inventory History

3 month trend:
+23.97%

CAD Models

Download Power Integrations TOP260YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-05-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsLM2598T-3.3/NOPB
4.5V to 40V, 1A SIMPLE SWITCHER® buck converter 7-TO-220 -40 to 125
Texas InstrumentsLM2676T-3.3/NOPB
SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 7-TO-220 -40 to 125
Texas InstrumentsLM2598T-12/NOPB
4.5V to 40V, 1A SIMPLE SWITCHER® buck converter 7-TO-220 -40 to 125

Descriptions

Descriptions of Power Integrations TOP260YN provided by its distributors.

TOPSwitch-HX Series 700 V 275 W Integrated Off-Line Switcher - TO-220-7
AC to DC Switching Converter Off-Line Switcher 6-Pin(6+Tab) TO-220C
Flyback 66KHz 275W 9A 300mV 700V 9V Yes , 78% 700V TO-220-7C
147 W 275 W (230VAC), 93 W 200 W ( 85-265 VAC)
IC OFFLINE SW FLYBACK TO220-7C
转换器, 离线, 200/275W, HX, 7TO220;
IC OFFLINE SWIT PROG OVP TO220
Ac/Dc Conv, Flyback, 275W, 125 Degc; Input Voltage Min:85Vac; Input Voltage Max:265Vac; Ic Case/Package:To-220; No. Of Pins:7Pins; Power Rating Max:275W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:700V; Msl:-Rohs Compliant: Yes |Power Integrations TOP260YN

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD