Power Integrations TOP256GN-TL

AC-DC Power Conversion - TOPSwitch-HX Off-Line Switcher IC 26W/40W PK
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TOP256GN-TL.

IHS

Datasheet50 pages3 years ago

Newchip Electronics Limited

TME

iiiC

Inventory History

3 month trend:
-0.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-05-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsLM3262TMX/NOPB
6MHz, 800mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90
Texas InstrumentsTPS826711SIPR
Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8
Texas InstrumentsLM3677TL-1.8/NOPB
3MHz, 600mA Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-DSBGA -30 to 85

Descriptions

Descriptions of Power Integrations TOP256GN-TL provided by its distributors.

AC-DC Power Conversion - TOPSwitch-HX Off-Line Switcher IC 26W/40W PK
Flyback 66KHz 34W 4.08A 300mV 700V 9V Yes , 78% 700V SMD-8C
AC/DC Converter, Flyback, 85V to 265V AC In, 26W, SMD-8C-7
Converter Offline Flyback Topology 66kHz SMD-8C
AC-DC Controller And Voltage Regulator
Off Line Switcher 7-Pin SMD-C T/R
Avnet Japan
IC OFFLINE SWITCH FLYBACK 8SMD
AC/DC CONV, FLYBACK, -40 TO 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:SMD-8C; No. of Pins:7Pins; Power Rating Max:26W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:700V RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD