Power Integrations TOP225YN

TOP225 Series 110 kHz 100 W Buck/Boost/Flyback Off-Line PWM Switch-TO-220
$ 2.66
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TOP225YN.

IHS

Datasheet20 pages9 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+30.74%

CAD Models

Download Power Integrations TOP225YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Descriptions

Descriptions of Power Integrations TOP225YN provided by its distributors.

TOP225 Series 110 kHz 100 W Buck/Boost/Flyback Off-Line PWM Switch-TO-220
5.7V Boost,Buck,Flyback,Forward 100KHz 100W 85V(AC) 5.7V 265V(AC) Yes 67% 700V TO-220-3
AC/DC Off-Line Switcher IC, TOPSwitch-II Family, 230VAC, 100 kHz, 200 mA output, 60W, TO-220-3
AC to DC Switching Converter Off-Line Switcher 5V 110kHz 6-Pin(6+Tab) TO-220
IC, PWM SWITCH, TO-220-3, 225; Input Voltage AC Min: 85VAC; Input Voltage AC Max: 265VAC; AC / DC Converter Case Style: TO-220; No. of Pins: 3Pins; Power Rating: 100W; Topology: Boost, Buck, Flyback, Forward; Operating Tempera
Off Line Pwm Switch, To-220-3; Diseño Del Conversor Ac/Dc:To-220; Núm. De Contactos:3; Temperatura De Trabajo Mín.:-40°C; Temperatura De Trabajo Máx.:150°C; Tipo De Empaquetado:Individual; Nivel De Sensibilidad A La Humedad (Msl):- |Power Integrations TOP225YN

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD