Power Integrations TNY285DG-TL

Energy-Efficient, Off-Line Switcher with Line Compensated Overload Power
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY285DG-TL.

IHS

Datasheet26 pages5 years ago

Newchip Electronics Limited

Inventory History

3 month trend:
+5.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDSO8

Descriptions

Descriptions of Power Integrations TNY285DG-TL provided by its distributors.

Energy-Efficient, Off-Line Switcher with Line Compensated Overload Power
AC/DC Converter, Flyback, 85V to 265VAC In, 6W, SOIC-8
5.85V Flyback 124KHz~140KHz 8.5W Yes , 67% 725V SO-8C
AC to DC Switching Converter Off-Line Switcher 124kHz to 140kHz T/R 7-Pin SO-C / IC OFF-LINE SWITCH PWM 8SO
SOP-7 AC-DC Controllers & Regulators ROHS
AC-DC Controller And Voltage Regulator
AC/DC CONV, FLYBACK, -40 TO 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:SOIC; No. of Pins:8Pins; Power Rating Max:6W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:725V RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD